345-061-521-178

Heilind Number:EDA345-061-521-178
Manufacturer:EDAC
Manufacturer Number:345-061-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 61 positions in a single row, providing ample space for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power transmission. With a low 3A amperage and precise .1 inch pitch, it's perfect for intricate electronics. Operating in a wide temperature range from -40 to 105°C, it's suitable for both industrial and commercial use. The straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your connectivity solutions with this cutting-edge connector.