345-061-521-402

Heilind Number:EDA345-061-521-402
Manufacturer:EDAC
Manufacturer Number:345-061-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, this connector offers seamless communication between your devices. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact point is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for versatility and resilience. Upgrade your electronic systems with this essential component, designed to optimize signal transmission and connectivity.