345-061-521-403

Heilind Number:EDA345-061-521-403
Manufacturer:EDAC
Manufacturer Number:345-061-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-403

Detailed Description

Enhance your connectivity with this high-performance one-row Board To Board PCB Connector. Boasting 61 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With copper alloy contacts and an amperage of 3A, this connector delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for efficient and secure card edge connections.