MS3454LS28-6PZ L/C

Heilind Number:EDA345-061-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454LS28-6PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454LS28-6PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 61-position board-to-board PCB connector. Crafted with precision from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and .1-inch pitch facilitate seamless integration onto your PCB, while a temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Whether for industrial machinery or consumer electronics, this green-colored connector is a versatile solution for your connectivity needs.