MS3454LS28-6SX L/C

Heilind Number:EDA345-061-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454LS28-6SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454LS28-6SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-412

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 61 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while ensuring safety. With a contact material of copper alloy, conductivity is optimized for reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component.