MS3454LS28-6SY L/C

Heilind Number:EDA345-061-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454LS28-6SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454LS28-6SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance 61-position card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation even in challenging environments. Featuring copper alloy contacts, this connector guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your design with this efficient and durable connector.