345-061-521-488

Heilind Number:EDA345-061-521-488
Manufacturer:EDAC
Manufacturer Number:345-061-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 61 positions in a single row configuration, ensuring seamless interconnection. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Trust in this connector for secure and efficient data transfer in your PCB designs.