345-061-521-602

Heilind Number:EDA345-061-521-602
Manufacturer:EDAC
Manufacturer Number:345-061-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your PCB setup with this green-colored connector and experience seamless connectivity like never before.