345-061-521-603

Heilind Number:EDA345-061-521-603
Manufacturer:EDAC
Manufacturer Number:345-061-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 61 positions in a single row, allowing for efficient data transfer. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a contact material of copper alloy, signal conductivity is optimized. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for green applications, it not only enhances performance but also meets environmental standards. Upgrade your electronic assemblies with this reliable and efficient connector.