345-061-521-608

Heilind Number:EDA345-061-521-608
Manufacturer:EDAC
Manufacturer Number:345-061-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers efficient power transmission. Operating temperature range of -40 to 105 °C makes it suitable for various environments. Its straight mount orientation and compact design facilitate easy installation on PCBs, while the card edge connectors provide secure and stable connections. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.