345-061-521-612

Heilind Number:EDA345-061-521-612
Manufacturer:EDAC
Manufacturer Number:345-061-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-612

Detailed Description

Enhance your connection solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, it features 61 positions with a single row layout, ensuring optimal signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously engineered from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on PCBs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your PCB design with this essential component.