345-061-521-658

Heilind Number:EDA345-061-521-658
Manufacturer:EDAC
Manufacturer Number:345-061-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-658

Detailed Description

Enhance your circuit connectivity with this versatile green board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various applications. Featuring a single row design with 61 positions and a .1-inch pitch, it offers precise and efficient connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your PCB setup. Trust in this high-quality connector for seamless data transmission and power distribution in your projects.