345-061-521-678

Heilind Number:EDA345-061-521-678
Manufacturer:EDAC
Manufacturer Number:345-061-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-678

Detailed Description

Elevate your PCB connectivity with our 61-position Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, perfect for compact setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction and make seamless board-to-board connections a reality.