345-061-521-688

Heilind Number:EDA345-061-521-688
Manufacturer:EDAC
Manufacturer Number:345-061-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-688

Detailed Description

Elevate your PCB connections with our cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 61 positions, offering optimal performance for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise installation is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade to this high-quality connector for efficient and secure PCB connectivity in various industries.