345-061-523-101

Heilind Number:EDA345-061-523-101
Manufacturer:EDAC
Manufacturer Number:345-061-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it offers 61 positions with a single row and a .1-inch pitch, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and .2-inch row spacing allow for easy installation on PCBs, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential connector.