345-061-523-103

Heilind Number:EDA345-061-523-103
Manufacturer:EDAC
Manufacturer Number:345-061-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration for your electronic projects. With 61 positions and a pitch of .1 inches, it ensures secure and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your setup with this essential connector.