345-061-523-104

Heilind Number:EDA345-061-523-104
Manufacturer:EDAC
Manufacturer Number:345-061-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-104

Detailed Description

Enhance your PCB connection with this high-performance Board to Board PCB Connector. With 61 positions and a single row design, it offers optimal space utilization on your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The green color adds a vibrant touch to your assembly, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic projects with this efficient and versatile connector.