345-061-523-158

Heilind Number:EDA345-061-523-158
Manufacturer:EDAC
Manufacturer Number:345-061-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 61 positions with a single row layout, ensuring optimal space utilization on your board. The connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, guaranteeing reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly even in harsh environments, it offers an impressive temperature range of -40 to 105°C. Upgrade your electronics assembly with this essential component, a testament to quality and innovation in PCB connectivity.