345-061-523-188

Heilind Number:EDA345-061-523-188
Manufacturer:EDAC
Manufacturer Number:345-061-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation and 61 positions, it offers seamless inter-board communication. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.