345-061-523-412

Heilind Number:EDA345-061-523-412
Manufacturer:EDAC
Manufacturer Number:345-061-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-412

Detailed Description

Enhance connectivity with our Green Card Edge Connector, offering high-performance functionality for your electronic devices. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. Featuring 61 positions and a single row layout, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for optimal performance in your PCB assembly projects.