345-061-523-458

Heilind Number:EDA345-061-523-458
Manufacturer:EDAC
Manufacturer Number:345-061-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-458

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Featuring a single row with 61 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your projects with this essential component.