345-061-523-478

Heilind Number:EDA345-061-523-478
Manufacturer:EDAC
Manufacturer Number:345-061-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-478

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a single row configuration with 61 high-performance positions, ensuring optimal signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in this connector for efficient and durable connections in your projects.