345-061-523-488

Heilind Number:EDA345-061-523-488
Manufacturer:EDAC
Manufacturer Number:345-061-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this green connector features 61 positions in a single row, making it ideal for various applications. With a contact material of copper alloy, it ensures efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety compliance. Its straight mount orientation and compact pitch of .1 inch provide easy installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for use in PCB assemblies, it offers exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.