345-061-523-602

Heilind Number:EDA345-061-523-602
Manufacturer:EDAC
Manufacturer Number:345-061-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-602

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 61 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and efficient transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in any application. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Add this connector to your arsenal and experience seamless connectivity like never before.