345-061-523-604

Heilind Number:EDA345-061-523-604
Manufacturer:EDAC
Manufacturer Number:345-061-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers not just durability but also a touch of style to your electronic assemblies. With a straight mount orientation and a total of 61 positions in a single row, it ensures seamless and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the field or a hobbyist, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience enhanced performance like never before.