345-061-523-607

Heilind Number:EDA345-061-523-607
Manufacturer:EDAC
Manufacturer Number:345-061-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your devices. Featuring 61 positions with a single row layout, it offers efficient data transmission with a pitch of .1 inch and row spacing of .2 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for your connectivity needs, and experience seamless performance like never before.