345-061-523-608

Heilind Number:EDA345-061-523-608
Manufacturer:EDAC
Manufacturer Number:345-061-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees safe and reliable operation even in harsh environments. With copper alloy contacts, it offers optimal conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, making it an essential component in your PCB assembly projects. Upgrade your connectivity solutions with this versatile and dependable connector.