345-061-523-658

Heilind Number:EDA345-061-523-658
Manufacturer:EDAC
Manufacturer Number:345-061-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-658

Detailed Description

Enhance your PCB connectivity with our 61-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, perfect for space-saving applications. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this high-quality connector.