345-061-523-688

Heilind Number:EDA345-061-523-688
Manufacturer:EDAC
Manufacturer Number:345-061-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-523-688

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a single-row layout with 61 positions, offering optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your setup with this connector for enhanced functionality and connectivity.