345-061-524-402

Heilind Number:EDA345-061-524-402
Manufacturer:EDAC
Manufacturer Number:345-061-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-402

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, offering ample room for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, each connection guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Trust in our connector to deliver superior performance and longevity to your PCB setups.