345-061-524-403

Heilind Number:EDA345-061-524-403
Manufacturer:EDAC
Manufacturer Number:345-061-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-403

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, its 61 positions ensure reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make installation a breeze. Trust in this connector for efficient and secure board-to-board connections.