345-061-524-458

Heilind Number:EDA345-061-524-458
Manufacturer:EDAC
Manufacturer Number:345-061-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-458

Detailed Description

Enhance connectivity in your printed circuit board setups with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single-row configuration with 61 positions and a compact 0.1-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness for long-term use. The contact material, made of Copper Alloy, offers reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component for optimal performance.