345-061-524-602

Heilind Number:EDA345-061-524-602
Manufacturer:EDAC
Manufacturer Number:345-061-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-602

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 61 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, these connectors offer precise alignment and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these green connectors, perfect for professionals and DIY enthusiasts alike.