345-061-524-607

Heilind Number:EDA345-061-524-607
Manufacturer:EDAC
Manufacturer Number:345-061-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 61 positions with a single row configuration and a compact pitch of .1 inch for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a 3A amperage rating, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers exceptional durability and performance. Upgrade your connectivity solutions with this essential component.