345-061-524-612

Heilind Number:EDA345-061-524-612
Manufacturer:EDAC
Manufacturer Number:345-061-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. With a single row configuration and 61 positions, it offers reliable connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications. Its straight mount orientation and compact pitch of .1 in make installation a breeze. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.