345-061-524-688

Heilind Number:EDA345-061-524-688
Manufacturer:EDAC
Manufacturer Number:345-061-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-524-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector boasts 61 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in diverse operating environments, even with an amperage of 3 A. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your board. With an operating temperature range of -40 to 105 °C, this connector is ideal for use in various electronic applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.