345-061-525-101

Heilind Number:EDA345-061-525-101
Manufacturer:EDAC
Manufacturer Number:345-061-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in your electronic devices. With a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers on performance but also on aesthetics. Featuring a single row layout with a total of 61 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient transmission of signals. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.