345-061-525-102

Heilind Number:EDA345-061-525-102
Manufacturer:EDAC
Manufacturer Number:345-061-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a total of 61 positions and a single row layout, it offers ample connection options for your circuit board. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy and secure mating with corresponding boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for both standard and demanding environments. Its straight mount orientation further simplifies installation, while the vibrant Green color adds a touch of style to your setup. Trust in our connector to deliver superior performance and streamline your PCB connections effortlessly.