345-061-525-108

Heilind Number:EDA345-061-525-108
Manufacturer:EDAC
Manufacturer Number:345-061-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features 61 positions with a single row layout, ensuring seamless connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation offers easy installation. Elevate your electronics with this essential component.