345-061-525-112

Heilind Number:EDA345-061-525-112
Manufacturer:EDAC
Manufacturer Number:345-061-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-112

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions with a single row layout and a narrow pitch of .1 inches, optimizing space utilization on your board. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable and efficient power transmission, even in demanding environments. With a straight mount orientation and a temperature operating range of -40 to 105 °C, this connector offers versatility and stability in various applications. Upgrade your connectivity solutions with this essential component.