345-061-525-402

Heilind Number:EDA345-061-525-402
Manufacturer:EDAC
Manufacturer Number:345-061-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-402

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a single row design and 61 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Suitable for straight mount orientation, it is easy to install. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand fluctuating conditions. Upgrade your connectivity solutions with this essential component.