345-061-525-407

Heilind Number:EDA345-061-525-407
Manufacturer:EDAC
Manufacturer Number:345-061-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-407

Detailed Description

Elevate your connectivity with our cutting-edge Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 61 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, enhances conductivity for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in this connector for superior quality and seamless functionality in your PCB projects.