345-061-525-412

Heilind Number:EDA345-061-525-412
Manufacturer:EDAC
Manufacturer Number:345-061-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-412

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 61 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a reliable solution for various applications. The straight mount orientation offers versatility in installation. Trust in this connector for secure and high-speed connections in your electronic projects.