345-061-525-458

Heilind Number:EDA345-061-525-458
Manufacturer:EDAC
Manufacturer Number:345-061-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable electrical conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation simple and convenient. Upgrade your system with this essential component for optimal performance.