345-061-525-488

Heilind Number:EDA345-061-525-488
Manufacturer:EDAC
Manufacturer Number:345-061-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance 61-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch, ideal for compact PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for superior conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Elevate your electronic projects with this essential component.