345-061-525-602

Heilind Number:EDA345-061-525-602
Manufacturer:EDAC
Manufacturer Number:345-061-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row layout, ensuring efficient data transfer. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is essential for optimizing connectivity on your PCBs. Upgrade your electronic projects with this essential component today.