345-061-525-603

Heilind Number:EDA345-061-525-603
Manufacturer:EDAC
Manufacturer Number:345-061-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-603

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions with a 0.1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding operating environments, with an amperage rating of 3A. Its straight mount orientation and single row layout facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your system with this essential component for optimal signal integrity and functionality.