345-061-525-604

Heilind Number:EDA345-061-525-604
Manufacturer:EDAC
Manufacturer Number:345-061-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring 61 positions in a single row, it facilitates seamless data transfer within your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.