345-061-525-608

Heilind Number:EDA345-061-525-608
Manufacturer:EDAC
Manufacturer Number:345-061-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 61 positions in a single row, ensuring optimal signal transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your PCB assembly with this straight-mount connector for unparalleled performance.