345-061-525-612

Heilind Number:EDA345-061-525-612
Manufacturer:EDAC
Manufacturer Number:345-061-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-525-612

Detailed Description

Enhance connectivity in your electronic projects with this 61-position card edge connector. Designed for seamless board-to-board connections, this connector boasts a single row configuration with a pitch of .1 inches, perfect for efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability and safety in all your applications. Its straight mount orientation and compact design make it a versatile choice for various PCB setups. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast.